
2467160000 | |
---|---|
DigiKey Part Number | 281-2467160000-ND |
Manufacturer | |
Manufacturer Product Number | 2467160000 |
Description | PRO TOP3 480W 48V 10A CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 45 ~ 56V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 45 ~ 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 560W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 430,04000 € | 430,04 € |
10 | 377,97000 € | 3.779,70 € |
Unit Price without VAT: | 430,04000 € |
---|---|
Unit Price with VAT: | 511,74760 € |