
2467140000 | |
|---|---|
DigiKey Part Number | 281-2467140000-ND |
Manufacturer | |
Manufacturer Product Number | 2467140000 |
Description | PRO TOP3 960W 36V 26,6A CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 26.6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 26.6A | |
Power (Watts) | 958W | |
Voltage - Isolation | 3.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95.3% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 6.89" L x 3.50" W x 5.12" H (175.0mm x 89.0mm x 130.0mm) | |
Approval Agency | ABS, CSA, DNV, IECEx, RINA, UKCA | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,21000 € | 679,21 € |
| Unit Price without VAT: | 679,21000 € |
|---|---|
| Unit Price with VAT: | 808,25990 € |

