AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467130000

DigiKey Part Number
281-2467130000-ND
Manufacturer
Manufacturer Product Number
2467130000
Description
PRO TOP3 960W 24V 40A CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 40A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Manufacturer
Weidmüller
Power (Watts)
1152W
Packaging
Box
Voltage - Isolation
3.5 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
95.3%
Number of Outputs
1
Operating Temperature
-40°C ~ 70°C
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
Features
Adjustable Output, IP20, PFC
DC Voltage - Input (Min)
450V
Size / Dimension
6.89" L x 3.50" W x 5.12" H (175.0mm x 89.0mm x 130.0mm)
DC Voltage - Input (Max)
800V
Approval Agency
cULus, TUV
Voltage - Output 1
22.5 ~ 28.8V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1681,87000 €681,87 €
10599,31600 €5.993,16 €
Manufacturers Standard Package
Unit Price without VAT:681,87000 €
Unit Price with VAT:811,42530 €