AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467120000

DigiKey Part Number
281-2467120000-ND
Manufacturer
Manufacturer Product Number
2467120000
Description
PRO TOP3 960W 24V 40A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
22.5 ~ 28.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
1152W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Efficiency
95.3%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, PFC
Size / Dimension
6.89" L x 3.50" W x 5.12" H (175.0mm x 89.0mm x 130.0mm)
Approval Agency
cULus, EAC
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1637,73000 €637,73 €
10560,51800 €5.605,18 €
Manufacturers Standard Package
Unit Price without VAT:637,73000 €
Unit Price with VAT:758,89870 €