2466610000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2466610000

DigiKey Part Number
281-2466610000-ND
Manufacturer
Manufacturer Product Number
2466610000
Description
FUSE TERMINAL, WITH LED, PUSH IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
12V
Current - UL
16 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
LED
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,49000 €10,49 €
107,44900 €74,49 €
256,59800 €164,95 €
506,08440 €304,22 €
1005,66920 €566,92 €
2505,24712 €1.311,78 €
5005,00576 €2.502,88 €
1.0004,81758 €4.817,58 €
Manufacturers Standard Package
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €