
2464580000 | |
|---|---|
DigiKey Part Number | 281-2464580000-ND |
Manufacturer | |
Manufacturer Product Number | 2464580000 |
Description | I/O MODULE 4 DIG 4 DIG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCC, CE, cULus, KC, TUV, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,71000 € | 446,71 € |
| 10 | 375,34000 € | 3.753,40 € |
| Unit Price without VAT: | 446,71000 € |
|---|---|
| Unit Price with VAT: | 531,58490 € |

