2464570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2464570000

DigiKey Part Number
281-2464570000-ND
Manufacturer
Manufacturer Product Number
2464570000
Description
I/O MODULE 4 DIG 4 DIG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Digital
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCC, CE, cULus, EAC, KC, TUV, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1421,53000 €421,53 €
10353,93700 €3.539,37 €
25333,33440 €8.333,36 €
Manufacturers Standard Package
Unit Price without VAT:421,53000 €
Unit Price with VAT:501,62070 €