
2464200200 | |
|---|---|
DigiKey Part Number | 281-2464200200-ND |
Manufacturer | |
Manufacturer Product Number | 2464200200 |
Description | IE-C6GB8RB0200XCSXCS-E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Receptacle |
Manufacturer Weidmüller | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation X |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 8 | Length 65.6' (20.0m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation X | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,71000 € | 461,71 € |
| Unit Price without VAT: | 461,71000 € |
|---|---|
| Unit Price with VAT: | 549,43490 € |

