
2460770000 | |
---|---|
DigiKey Part Number | 281-2460770000-ND |
Manufacturer | |
Manufacturer Product Number | 2460770000 |
Description | ZQV 4N/7 RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,10000 € | 6,10 € |
10 | 4,32700 € | 43,27 € |
25 | 3,80640 € | 95,16 € |
50 | 3,48720 € | 174,36 € |
100 | 3,22590 € | 322,59 € |
250 | 2,95780 € | 739,45 € |
500 | 2,80322 € | 1.401,61 € |
1.000 | 2,68204 € | 2.682,04 € |
Unit Price without VAT: | 6,10000 € |
---|---|
Unit Price with VAT: | 7,25900 € |