
2460760000 | |
---|---|
DigiKey Part Number | 281-2460760000-ND |
Manufacturer | |
Manufacturer Product Number | 2460760000 |
Description | ZQV 4N/8 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,93000 € | 4,93 € |
10 | 4,19100 € | 41,91 € |
25 | 3,92880 € | 98,22 € |
50 | 3,74100 € | 187,05 € |
100 | 3,56240 € | 356,24 € |
250 | 3,33940 € | 834,85 € |
500 | 3,18008 € | 1.590,04 € |
1.000 | 3,02840 € | 3.028,40 € |
2.500 | 2,83905 € | 7.097,62 € |
Unit Price without VAT: | 4,93000 € |
---|---|
Unit Price with VAT: | 5,86670 € |