
2460750000 | |
---|---|
DigiKey Part Number | 281-2460750000-ND |
Manufacturer | |
Manufacturer Product Number | 2460750000 |
Description | ZQV 4N/9 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,78000 € | 7,78 € |
10 | 5,51700 € | 55,17 € |
25 | 4,86800 € | 121,70 € |
50 | 4,47200 € | 223,60 € |
100 | 4,15040 € | 415,04 € |
250 | 3,82160 € | 955,40 € |
500 | 3,63278 € | 1.816,39 € |
1.000 | 3,48514 € | 3.485,14 € |
Unit Price without VAT: | 7,78000 € |
---|---|
Unit Price with VAT: | 9,25820 € |