
2460190000 | |
|---|---|
DigiKey Part Number | 281-2460190000-ND |
Manufacturer | |
Manufacturer Product Number | 2460190000 |
Description | AAP21 4 FS 60-150V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 150V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse | Features LED |
Number of Positions 1 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,98080 € | 599,04 € |
| Unit Price without VAT: | 11,98080 € |
|---|---|
| Unit Price with VAT: | 14,25715 € |

