
2459820000 | |
|---|---|
DigiKey Part Number | 281-2459820000-ND |
Manufacturer | |
Manufacturer Product Number | 2459820000 |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Last Time Buy | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Ejector Latches, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.594" (15.09mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,23400 € | 142,34 € |
| Unit Price without VAT: | 14,23400 € |
|---|---|
| Unit Price with VAT: | 16,93846 € |

