10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2459650000

DigiKey Part Number
281-2459650000-ND
Manufacturer
Manufacturer Product Number
2459650000
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Ejector Latches, Push Button Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
17.5A
Insulation Height
0.354" (9.00mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,38000 €13,38 €
109,52000 €95,20 €
427,97214 €334,83 €
847,43131 €624,23 €
1267,16706 €903,05 €
2526,79183 €1.711,54 €
5046,49758 €3.274,78 €
1.0086,26864 €6.318,79 €
Manufacturers Standard Package
Unit Price without VAT:13,38000 €
Unit Price with VAT:15,92220 €