cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT802/DF1B-2428P(A)(10)

DigiKey Part Number
26-HT802/DF1B-2428P(A)(10)-ND
Manufacturer
Manufacturer Product Number
HT802/DF1B-2428P(A)(10)
Description
TOOL HAND CRIMPER 24-28AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1765,17000 €765,17 €
5709,31400 €3.546,57 €
10686,56400 €6.865,64 €
Manufacturers Standard Package
Unit Price without VAT:765,17000 €
Unit Price with VAT:910,55230 €