
2458520000 | |
---|---|
DigiKey Part Number | 281-2458520000TR-ND - Tape & Reel (TR) 281-2458520000CT-ND - Cut Tape (CT) 281-2458520000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2458520000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.598" (15.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,18000 € | 8,18 € |
10 | 5,80700 € | 58,07 € |
25 | 5,12640 € | 128,16 € |
50 | 4,71280 € | 235,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | 4,16529 € | 708,10 € |
340 | 3,94024 € | 1.339,68 € |
510 | 3,83165 € | 1.954,14 € |
850 | 3,71539 € | 3.158,08 € |
1.190 | 3,64976 € | 4.343,21 € |
1.700 | 3,58854 € | 6.100,52 € |
Unit Price without VAT: | 8,18000 € |
---|---|
Unit Price with VAT: | 9,73420 € |