
2456200000 | |
|---|---|
DigiKey Part Number | 281-2456200000-ND |
Manufacturer | |
Manufacturer Product Number | 2456200000 |
Description | ACT20X-HUI-SAO-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | 0 ~ 10kOhm, -200°C ~ 2300°C (Configurable) | |
Output Type | Current | |
Output Range | 0 ~ 23mA (Configurable) | |
Isolation | 300V (Working), 2600V (Test) | |
Features | - | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,13000 € | 473,13 € |
| 5 | 417,74800 € | 2.088,74 € |
| 10 | 397,82200 € | 3.978,22 € |
| Unit Price without VAT: | 473,13000 € |
|---|---|
| Unit Price with VAT: | 563,02470 € |

