
2456130000 | |
---|---|
DigiKey Part Number | 281-2456130000-ND |
Manufacturer | |
Manufacturer Product Number | 2456130000 |
Description | ACT20X-2SDI-2HDO-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 300V (Working), 2600V (Test) | |
Features | - | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 341,43000 € | 341,43 € |
5 | 300,72600 € | 1.503,63 € |
10 | 285,96400 € | 2.859,64 € |
Unit Price without VAT: | 341,43000 € |
---|---|
Unit Price with VAT: | 406,30170 € |