Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2455920000 | |
|---|---|
DigiKey Part Number | 281-2455920000-ND |
Manufacturer | |
Manufacturer Product Number | 2455920000 |
Description | BLZP 5.08HC/08/180 SN BK BX PRT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-4mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
Current - UL 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1275090000 | Weidmüller | 0 | 281-1275090000-ND | 6,38952 € | Parametric Equivalent |
| 1408450000 | Weidmüller | 0 | 281-1408450000-ND | 11,53714 € | Parametric Equivalent |
| 1408480000 | Weidmüller | 0 | 281-1408480000-ND | 11,68786 € | Parametric Equivalent |
| 2455420000 | Weidmüller | 0 | 281-2455420000-ND | 10,31810 € | Parametric Equivalent |
| 2455910000 | Weidmüller | 0 | 281-2455910000-ND | 6,40095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,40095 € | 268,84 € |
| Unit Price without VAT: | 6,40095 € |
|---|---|
| Unit Price with VAT: | 7,61713 € |

