
2455620000 | |
---|---|
DigiKey Part Number | 281-2455620000-ND |
Manufacturer | |
Manufacturer Product Number | 2455620000 |
Description | THM MT30X 101/74 WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.913" (74.00mm) | |
Width | 3.976" (100.99mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,72700 € | 7,27 € |
25 | 0,68160 € | 17,04 € |
50 | 0,64920 € | 32,46 € |
100 | 0,61810 € | 61,81 € |
250 | 0,57944 € | 144,86 € |
500 | 0,55174 € | 275,87 € |
1.000 | 0,52539 € | 525,39 € |
2.500 | 0,49250 € | 1.231,25 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |