
2455330150 | |
|---|---|
DigiKey Part Number | 281-2455330150-ND |
Manufacturer | |
Manufacturer Product Number | 2455330150 |
Description | SAIL-M12BG-L-1.5PGR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,94000 € | 41,94 € |
| Unit Price without VAT: | 41,94000 € |
|---|---|
| Unit Price with VAT: | 49,90860 € |

