
2455240150 | |
---|---|
DigiKey Part Number | 281-2455240150-ND |
Manufacturer | |
Manufacturer Product Number | 2455240150 |
Description | SAIL-M12W-L-1.5PGR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,14000 € | 37,14 € |
Unit Price without VAT: | 37,14000 € |
---|---|
Unit Price with VAT: | 44,19660 € |