
2453810000 | |
---|---|
DigiKey Part Number | 281-2453810000-ND |
Manufacturer | |
Manufacturer Product Number | 2453810000 |
Description | EPG 60 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.334,99000 € | 3.334,99 € |
Unit Price without VAT: | 3.334,99000 € |
---|---|
Unit Price with VAT: | 3.968,63810 € |