10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
2453770000
2453770000
OMNIMATE® Power – LUF 10.00 PCB terminal

2453770000

DigiKey Part Number
2453770000-ND
Manufacturer
Manufacturer Product Number
2453770000
Description
TERM BLK 10POS SIDE ENT 10MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Weidmüller
Wire Gauge
6-18 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Black
Positions Per Level
10
Operating Temperature
-40°C ~ 120°C
Pitch
0.394" (10.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Electrolytic Copper
Current
58 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1034,10200 €341,02 €
Manufacturers Standard Package
Unit Price without VAT:34,10200 €
Unit Price with VAT:40,58138 €