
2450450700 | |
|---|---|
DigiKey Part Number | 281-2450450700-ND |
Manufacturer | |
Manufacturer Product Number | 2450450700 |
Description | HDC XX5E01 MFSM12D-0700 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Weidmüller | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 23.0' (7.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation D | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector Type Plug | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,05000 € | 113,05 € |
| Unit Price without VAT: | 113,05000 € |
|---|---|
| Unit Price with VAT: | 134,52950 € |

