
2448860000 | |
---|---|
DigiKey Part Number | 281-2448860000-ND |
Manufacturer | |
Manufacturer Product Number | 2448860000 |
Description | DEK-A 5/8 MM WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 8.1mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,08636 € | 43,18 € |
1.000 | 0,08224 € | 82,24 € |
1.500 | 0,07991 € | 119,86 € |
2.000 | 0,07831 € | 156,62 € |
2.500 | 0,07708 € | 192,70 € |
3.000 | 0,07609 € | 228,27 € |
3.500 | 0,07527 € | 263,44 € |
4.000 | 0,07457 € | 298,28 € |
4.500 | 0,07395 € | 332,78 € |
Unit Price without VAT: | 0,08636 € |
---|---|
Unit Price with VAT: | 0,10277 € |