
2445080000 | |
---|---|
DigiKey Part Number | 281-2445080000-ND |
Manufacturer | |
Manufacturer Product Number | 2445080000 |
Description | WAD 12 MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | 0.469" (11.90mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 4,18250 € | 16,73 € |
Unit Price without VAT: | 4,18250 € |
---|---|
Unit Price with VAT: | 4,97718 € |