1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2444820000

DigiKey Part Number
2444820000-ND
Manufacturer
Manufacturer Product Number
2444820000
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Box
Current - UL
100 A
Part Status
Active
Wire Gauge
3-10 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Gray
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Width
0.594" (15.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2510,18080 €254,52 €
Manufacturers Standard Package
Unit Price without VAT:10,18080 €
Unit Price with VAT:12,11515 €