
2444730000 | |
|---|---|
DigiKey Part Number | 2444730000-ND |
Manufacturer | |
Manufacturer Product Number | 2444730000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.594" (15.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 100 A | |
Wire Gauge | 3-10 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 8,69200 € | 86,92 € |
| 25 | 7,71280 € | 192,82 € |
| 50 | 7,12400 € | 356,20 € |
| 100 | 6,64950 € | 664,95 € |
| 250 | 6,16812 € | 1.542,03 € |
| 500 | 5,89338 € | 2.946,69 € |
| 1.000 | 5,67940 € | 5.679,40 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

