
2444680000 | |
|---|---|
DigiKey Part Number | 2444680000-ND |
Manufacturer | |
Manufacturer Product Number | 2444680000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.594" (15.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 100 A | |
Wire Gauge | 3-10 AWG | |
Color | Black | |
Features | Engagement Pin | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,55980 € | 477,99 € |
| Unit Price without VAT: | 9,55980 € |
|---|---|
| Unit Price with VAT: | 11,37616 € |

