1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2444640000

DigiKey Part Number
2444640000-ND
Manufacturer
Manufacturer Product Number
2444640000
Description
TERM BLK 1POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Box
Current - UL
100 A
Part Status
Active
Wire Gauge
3-10 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Green, Yellow
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Features
Engagement Pin
Width
0.594" (15.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 70 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
509,44080 €472,04 €
Manufacturers Standard Package
Unit Price without VAT:9,44080 €
Unit Price with VAT:11,23455 €

Other Suppliers on DigiKey

70In Stock
Ships from WEC