
2444300000 | |
---|---|
DigiKey Part Number | 2444300000-ND |
Manufacturer | |
Manufacturer Product Number | 2444300000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.594" (15.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 100 A | |
Wire Gauge | 3-10 AWG | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,99000 € | 14,99 € |
10 | 10,68600 € | 106,86 € |
25 | 9,51480 € | 237,87 € |
50 | 8,81440 € | 440,72 € |
100 | 8,25220 € | 825,22 € |
250 | 7,68412 € | 1.921,03 € |
500 | 7,36086 € | 3.680,43 € |
1.000 | 7,10950 € | 7.109,50 € |
Unit Price without VAT: | 14,99000 € |
---|---|
Unit Price with VAT: | 17,83810 € |