
2444290000 | |
---|---|
DigiKey Part Number | 281-2444290000-ND |
Manufacturer | |
Manufacturer Product Number | 2444290000 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.654" (16.61mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 12,08100 € | 604,05 € |
Unit Price without VAT: | 12,08100 € |
---|---|
Unit Price with VAT: | 14,37639 € |