
2443000000 | |
|---|---|
DigiKey Part Number | 281-2443000000-ND |
Manufacturer | |
Manufacturer Product Number | 2443000000 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Last Time Buy | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Ejector Latches, Push Button Actuated, Strain Relief |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.594" (15.09mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,43660 € | 371,83 € |
| Unit Price without VAT: | 7,43660 € |
|---|---|
| Unit Price with VAT: | 8,84955 € |

