
2442770000 | |
|---|---|
DigiKey Part Number | 281-2442770000-ND |
Manufacturer | |
Manufacturer Product Number | 2442770000 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 2 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 2 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,05260 € | 102,63 € |
| Unit Price without VAT: | 2,05260 € |
|---|---|
| Unit Price with VAT: | 2,44259 € |

