1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2440800000

DigiKey Part Number
281-7874-ND
Manufacturer
Manufacturer Product Number
2440800000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Box
Current - UL
85 A
Part Status
Active
Wire Gauge
4-20 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Black
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Width
0.476" (12.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,11000 €13,11 €
109,33500 €93,35 €
258,29360 €207,34 €
507,66900 €383,45 €
1007,16610 €716,61 €
2506,65668 €1.664,17 €
5006,36626 €3.183,13 €
1.0006,14020 €6.140,20 €
Manufacturers Standard Package
Unit Price without VAT:13,11000 €
Unit Price with VAT:15,60090 €