
2440790000 | |
|---|---|
DigiKey Part Number | 281-7873-ND |
Manufacturer | |
Manufacturer Product Number | 2440790000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.476" (12.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 85 A | |
Wire Gauge | 4-20 AWG | |
Color | Black | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 9,33500 € | 93,35 € |
| 25 | 8,29360 € | 207,34 € |
| 50 | 7,66900 € | 383,45 € |
| 100 | 7,16610 € | 716,61 € |
| 250 | 6,65668 € | 1.664,17 € |
| 500 | 6,36626 € | 3.183,13 € |
| 1.000 | 6,14020 € | 6.140,20 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

