
2440610000 | |
|---|---|
DigiKey Part Number | 281-7868-ND |
Manufacturer | |
Manufacturer Product Number | 2440610000 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.476" (12.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 85 A | |
Wire Gauge | 4-20 AWG | |
Color | Green, Yellow | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 7,89600 € | 78,96 € |
| 25 | 6,99840 € | 174,96 € |
| 50 | 6,45740 € | 322,87 € |
| 100 | 6,02040 € | 602,04 € |
| 250 | 5,57672 € | 1.394,18 € |
| 500 | 5,32320 € | 2.661,60 € |
| 1.000 | 5,12559 € | 5.125,59 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |


