
2439920000 | |
---|---|
DigiKey Part Number | 281-2439920000-ND |
Manufacturer | |
Manufacturer Product Number | 2439920000 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.398" (10.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,00200 € | 10,02 € |
25 | 0,87240 € | 21,81 € |
50 | 0,78840 € | 39,42 € |
100 | 0,71690 € | 71,69 € |
250 | 0,64100 € | 160,25 € |
500 | 0,59592 € | 297,96 € |
1.000 | 0,55987 € | 559,87 € |
5.000 | 0,50300 € | 2.515,00 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |