
2439730000 | |
|---|---|
DigiKey Part Number | 281-2439730000-ND |
Manufacturer | |
Manufacturer Product Number | 2439730000 |
Description | PCB PLUG-IN CONNECTOR, 2.50 MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Wire Strip Length 8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.463" (11.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,11010 € | 711,01 € |
| Unit Price without VAT: | 7,11010 € |
|---|---|
| Unit Price with VAT: | 8,46102 € |

