
2439710000 | |
---|---|
DigiKey Part Number | 281-2439710000-ND |
Manufacturer | |
Manufacturer Product Number | 2439710000 |
Description | TERM BLOCK PLUG 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.463" (11.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,58000 € | 8,58 € |
10 | 6,08300 € | 60,83 € |
25 | 5,37320 € | 134,33 € |
50 | 4,94240 € | 247,12 € |
100 | 4,59270 € | 459,27 € |
250 | 4,23596 € | 1.058,99 € |
500 | 4,03146 € | 2.015,73 € |
1.000 | 3,87166 € | 3.871,66 € |
Unit Price without VAT: | 8,58000 € |
---|---|
Unit Price with VAT: | 10,21020 € |