
2439660000 | |
---|---|
DigiKey Part Number | 281-2439660000-ND |
Manufacturer | |
Manufacturer Product Number | 2439660000 |
Description | TERM BLOCK HDR 2POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 5 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.278" (7.06mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,70000 € | 7,00 € |
25 | 0,60920 € | 15,23 € |
50 | 0,54980 € | 27,49 € |
100 | 0,49850 € | 49,85 € |
250 | 0,44320 € | 110,80 € |
500 | 0,41006 € | 205,03 € |
1.000 | 0,38343 € | 383,43 € |
5.000 | 0,34110 € | 1.705,50 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |