
2439500000 | |
---|---|
DigiKey Part Number | 2439500000-ND |
Manufacturer | |
Manufacturer Product Number | 2439500000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Solder Tabs | |
Width | 0.398" (10.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Black | |
Features | Engagement Pin | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 8,95760 € | 447,88 € |
Unit Price without VAT: | 8,95760 € |
---|---|
Unit Price with VAT: | 10,65954 € |