1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2439480000

DigiKey Part Number
281-7856-ND
Manufacturer
Manufacturer Product Number
2439480000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Weidmüller
Panel Mount Type
2 Piece
Series
Voltage - UL
300 V
Packaging
Box
Current - UL
65 A
Part Status
Active
Wire Gauge
6-24 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Black
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Features
Engagement Pin
Width
0.398" (10.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,91000 €10,91 €
107,75400 €77,54 €
256,87080 €171,77 €
506,33820 €316,91 €
1005,90800 €590,80 €
2505,47092 €1.367,73 €
5005,22108 €2.610,54 €
1.0005,02632 €5.026,32 €
Manufacturers Standard Package
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,98290 €