1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2439460000

DigiKey Part Number
281-6019-ND
Manufacturer
Manufacturer Product Number
2439460000
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.398" (10.10mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
300 V
Current - UL
65 A
Wire Gauge
6-24 AWG
Color
Black
Features
Engagement Pin
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,60000 €12,60 €
108,96000 €89,60 €
257,95440 €198,86 €
507,35000 €367,50 €
1006,86320 €686,32 €
2506,36956 €1.592,39 €
5006,08798 €3.043,99 €
1.0005,86874 €5.868,74 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €