
2439450000 | |
---|---|
DigiKey Part Number | 281-7854-ND |
Manufacturer | |
Manufacturer Product Number | 2439450000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Solder Tabs | |
Width | 0.398" (10.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,23000 € | 15,23 € |
10 | 10,85500 € | 108,55 € |
25 | 9,66760 € | 241,69 € |
50 | 8,95820 € | 447,91 € |
100 | 8,38850 € | 838,85 € |
250 | 7,81308 € | 1.953,27 € |
500 | 7,48564 € | 3.742,82 € |
1.000 | 7,23117 € | 7.231,17 € |
Unit Price without VAT: | 15,23000 € |
---|---|
Unit Price with VAT: | 18,12370 € |