
2438200000 | |
---|---|
DigiKey Part Number | 281-2438200000-ND |
Manufacturer | |
Manufacturer Product Number | 2438200000 |
Description | HS-HF 9.5-19.1/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,99968 € | 799,74 € |
1.600 | 0,95199 € | 1.523,18 € |
2.400 | 0,92515 € | 2.220,36 € |
3.200 | 0,90658 € | 2.901,06 € |
4.000 | 0,89243 € | 3.569,72 € |
4.800 | 0,88103 € | 4.228,94 € |
5.600 | 0,87151 € | 4.880,46 € |
6.400 | 0,86335 € | 5.525,44 € |
7.200 | 0,85621 € | 6.164,71 € |
Unit Price without VAT: | 0,99968 € |
---|---|
Unit Price with VAT: | 1,18962 € |