
2438190000 | |
---|---|
DigiKey Part Number | 281-2438190000-ND |
Manufacturer | |
Manufacturer Product Number | 2438190000 |
Description | HS-HF 9.5-19.1/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,05033 € | 840,26 € |
1.600 | 1,00021 € | 1.600,34 € |
2.400 | 0,97202 € | 2.332,85 € |
3.200 | 0,95250 € | 3.048,00 € |
4.000 | 0,93764 € | 3.750,56 € |
4.800 | 0,92567 € | 4.443,22 € |
5.600 | 0,91566 € | 5.127,70 € |
6.400 | 0,90709 € | 5.805,38 € |
7.200 | 0,89959 € | 6.477,05 € |
Unit Price without VAT: | 1,05033 € |
---|---|
Unit Price with VAT: | 1,24989 € |