
2438180000 | |
---|---|
DigiKey Part Number | 281-2438180000-ND |
Manufacturer | |
Manufacturer Product Number | 2438180000 |
Description | HS-HF 9.5-19.1/25 MM R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Standard Label 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.22" W x 1.00" L (30.9mm x 25.4mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | Red | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,14733 € | 917,86 € |
1.600 | 1,09259 € | 1.748,14 € |
2.400 | 1,06179 € | 2.548,30 € |
3.200 | 1,04047 € | 3.329,50 € |
4.000 | 1,02424 € | 4.096,96 € |
4.800 | 1,01116 € | 4.853,57 € |
5.600 | 1,00024 € | 5.601,34 € |
6.400 | 0,99087 € | 6.341,57 € |
7.200 | 0,98267 € | 7.075,22 € |
Unit Price without VAT: | 1,14733 € |
---|---|
Unit Price with VAT: | 1,36532 € |