
2438150000 | |
---|---|
DigiKey Part Number | 281-2438150000-ND |
Manufacturer | |
Manufacturer Product Number | 2438150000 |
Description | HS-HF 6.4-12.7/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.82" W x 1.00" L (20.9mm x 25.4mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,84961 € | 849,61 € |
2.000 | 0,80907 € | 1.618,14 € |
3.000 | 0,78626 € | 2.358,78 € |
4.000 | 0,77048 € | 3.081,92 € |
5.000 | 0,75845 € | 3.792,25 € |
6.000 | 0,74877 € | 4.492,62 € |
7.000 | 0,74067 € | 5.184,69 € |
8.000 | 0,73374 € | 5.869,92 € |
9.000 | 0,72767 € | 6.549,03 € |
Unit Price without VAT: | 0,84961 € |
---|---|
Unit Price with VAT: | 1,01104 € |